There are no models available for this part yet.
Overview of LP1K1201BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LP1K1201BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6448
|
Newark | Contactor, 3Pst-No, 24Vdc, Dinrail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:20A, Coil Voltage Rohs Compliant: Yes |Schneider Electric LP1K1201BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$92.8900 / $103.1100 | Buy Now | |
DISTI #
80C0873
|
Newark | Contactor, 3Pst-No, 24Vdc, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LP1K1201BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4200 / $157.3600 | Buy Now | |
DISTI #
4008-LP1K1201BD-ND
|
DigiKey | 3P CONTACTOR 12A AC3 5.5KW 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$129.4100 | Buy Now | |
DISTI #
996-LP1K1201BD
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
Order Now | ||
DISTI #
70008544
|
RS | Non-Reversing Contactor LP1 24VDC, 12A, 3P, 1NO, DIN Rail, TeSys Micra Series | Schneider Electric LP1K1201BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$130.5300 | Buy Now | |
DISTI #
LP1K1201BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VDC, 12A, 690V Min Qty: 1 | 60 |
|
$31.8300 / $36.3800 | Buy Now |
CAD Models for LP1K1201BD by Schneider Electric
Part Data Attributes for LP1K1201BD by Schneider Electric
LP1K1201BD
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
LP1K1201BDSchneider ElectricVS
-