-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6131
|
Newark | Ea Rohs Compliant: Yes |E-Switch LP16OA1ASTWB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $10.3500 | Buy Now |
DISTI #
EG4881-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 20V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4733 | Buy Now |
DISTI #
612-LP16OA1ASTWB
|
Mouser Electronics | Pushbutton Switches Ilum Pushbutton Switch-Long Life RoHS: Compliant | 356 |
|
$6.4700 / $9.8000 | Buy Now |
DISTI #
74828580
|
RS | Pushbutton Switch, SPST, OFF-(ON), 100 mA, 20V DC, PC Pin, LP16 Series | E-Switch LP16OA1ASTWB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP16OA1ASTWB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP16OA1ASTWB
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.559 inch | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.2936 mm | |
Body Height | 17.2974 mm | |
Body Length or Diameter | 12.2936 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LP16OA1ASTWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP16OA1ASTWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP16OA1ASTWR | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | LP16OA1ASTWB vs LP16OA1ASTWR |