-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4336
|
Newark | Switch, Pushbutton, Spst-No, 1Ma, Product Range:Lp15 Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:White, Contact Current Dc Max:1Ma, Contact Voltage Vdc:20V Rohs Compliant: Yes |E-Switch LP15R1WHTRED-N Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
EG4833-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0845 | Buy Now |
DISTI #
612-LP15R1WHTRED-N
|
Mouser Electronics | Pushbutton Switches SWITCH PB ILL SPST WHT-RED RND RoHS: Compliant | 509 |
|
$2.8500 / $4.7600 | Buy Now |
DISTI #
74828571
|
RS | Pushbutton Switch, SPST, OFF-ON, 1 mA, 20V DC, PC Pin, LP15 Series | E-Switch LP15R1WHTRED-N RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
|
Future Electronics | LP15 Series SPST Off-On Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.0300 / $3.2400 | Buy Now |
DISTI #
LP15R1WHTRED-N
|
TME | Switch: push-button, Pos: 2, SPST, 0.001A/20VDC, white, THT, 1.23N Min Qty: 1200 | 0 |
|
$3.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP15R1WHTRED-N
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP15R1WHTRED-N
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |