-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.001A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9788
|
Newark | Ea Rohs Compliant: Yes |E-Switch LP15R1TRAWHTN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.3100 | Buy Now |
DISTI #
LP15R1TRAWHTN-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1408 | Buy Now |
DISTI #
612-LP15R1TRAWHTN
|
Mouser Electronics | Pushbutton Switches 1mA 20VDC 10mm Rd. Transparent / White | 0 |
|
$4.1400 | Order Now |
DISTI #
74828568
|
RS | Pushbutton Switch, SPST, OFF-ON, 1 mA, 20V DC, PC Pin, LP15 Series | E-Switch LP15R1TRAWHTN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP15R1TRAWHTN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP15R1TRAWHTN
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.001A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.5 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WHITE COLOR LED | |
Body Breadth | 11.9888 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 11.9888 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |