Part Details for LP123M016E3P3 by Cornell Dubilier Electronics Inc
Overview of LP123M016E3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP123M016E3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9166
|
Newark | Aluminum Electrolytic Capacitor 12000Uf 16V 20%, Snap-In, Capacitance:12000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP123M016E3P3 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$3.4100 / $3.6600 | Buy Now |
DISTI #
338-4092-ND
|
DigiKey | CAP ALUM 12000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
537 In Stock |
|
$2.6259 / $6.5000 | Buy Now |
DISTI #
539-LP16V12000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 16V SNAPMNT RoHS: Compliant | 194 |
|
$2.6700 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.055 Ohm 2380mA 1000h 105°C RoHS: Compliant |
11 In Stock 615 Factory Stock |
|
$2.3300 / $3.3800 | Buy Now |
DISTI #
25633413
|
Verical | Cap Aluminum Lytic 12000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.055 Ohm 2380mA 1000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$4.3000 | Buy Now |
DISTI #
LP123M016E3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 12000uF 16V SNAPMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 800 In Stock |
|
$2.5900 / $3.1600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 12000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.055 Ohm 2380mA 1000h 105°C RoHS: Compliant |
11 In Stock 615 Factory Stock |
|
$2.3300 / $3.3800 | Buy Now |
Part Details for LP123M016E3P3
LP123M016E3P3 CAD Models
LP123M016E3P3 Part Data Attributes
|
LP123M016E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP123M016E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.84 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP123M016E3P3
This table gives cross-reference parts and alternative options found for LP123M016E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP123M016E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXG160VNN123MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | LP123M016E3P3 vs ELXG160VNN123MR30S |
129LMX016M2DD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LP123M016E3P3 vs 129LMX016M2DD |