Part Details for LP1234NL by Link-PP Int'L Technology Co Ltd
Overview of LP1234NL by Link-PP Int'L Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Price & Stock for LP1234NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Datacom Transformer, 10/100BASE-T, LANApplication(s), 1CT:1CT, 1CT:1CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LP1234NL
LP1234NL CAD Models
LP1234NL Part Data Attributes
|
LP1234NL
Link-PP Int'L Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP1234NL
Link-PP Int'L Technology Co Ltd
DATACOM TRANSFORMER FOR 10/100 BASE-T; LAN APPLICATION(S)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINK-PP INT'L TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-T; LAN | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.45 mm |