LP12150OHM5%5000PPMT
RCD Components Inc
Description: PTC Thermistor, 150ohm, Through Hole Mount

Overview of LP12150OHM5%5000PPMT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Agriculture Technology

CAD Models for LP12150OHM5%5000PPMT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP12150OHM5%5000PPMT by RCD Components Inc

LP12150OHM5%5000PPMT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.125 W
Resistance
150 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. LP12150OHM5%5000PPMT
    RCD Components Inc
    PTC Thermistor, 150ohm, Through Hole Mount
    VS

Alternate Parts for LP12150OHM5%5000PPMT

This table gives cross-reference parts and alternative options found for LP12150OHM5%5000PPMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP12150OHM5%5000PPMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP12-151-JT502Q PTC Thermistor, 150ohm, Through Hole Mount, AXIAL LEADED RCD Components Inc LP12150OHM5%5000PPMT vs LP12-151-JT502Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP12150OHM5%5000PPMT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP12150OHM5%5000PPMT by RCD Components Inc

Select Manufacturer
Which Manufacturer of LP12150OHM5%5000PPMT would you like to use for your alert(s)?
  • Please alert me when LP12150OHM5%5000PPMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP12150OHM5%5000PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP12150OHM5%5000PPMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP12150OHM5%5000PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP12150OHM5%5000PPMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP12150OHM5%5000PPMT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: