Part Details for LP1206A3800ASTR by Kyocera AVX Components
Overview of LP1206A3800ASTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP1206A3800ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP1206A3800ASTR-ND
|
DigiKey | RF FILTER LOW PASS 3.8GHZ 1206 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6780 | Buy Now |
DISTI #
LP1206A3800ASTR
|
Avnet Americas | LOW PASS FILTER - Tape and Reel (Alt: LP1206A3800ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LP1206A3800ASTR
|
Mouser Electronics | Signal Conditioning HP Low pass filter 3 800MHz RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
Part Details for LP1206A3800ASTR
LP1206A3800ASTR CAD Models
LP1206A3800ASTR Part Data Attributes
|
LP1206A3800ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP1206A3800ASTR
Kyocera AVX Components
Low Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 3800 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.87 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 3.08 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
VSWR | 1.22 | |
Width | 1.6 mm |