-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP11OA1NASRB-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 12V Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6516 | Buy Now |
DISTI #
612-LP11OA1NASRB
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST-NO 0.1A 12V RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
DISTI #
74828529
|
RS | Pushbutton Switch, SPST, OFF-(ON), 100 mA, 12V DC, PC Pin, LP11 Series | E-Switch LP11OA1NASRB RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP11OA1NASRB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP11OA1NASRB
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.453 inch | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.0114 mm | |
Body Height | 11.5062 mm | |
Body Length or Diameter | 15.0114 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |