Part Details for LP1193NL by Link-PP Int'L Technology Co Ltd
Results Overview of LP1193NL by Link-PP Int'L Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP1193NL Information
LP1193NL by Link-PP Int'L Technology Co Ltd is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for LP1193NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Datacom Transformer, 10/100BASE-T, LANApplication(s), 1:1, 1:1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LP1193NL
LP1193NL CAD Models
LP1193NL Part Data Attributes
|
LP1193NL
Link-PP Int'L Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP1193NL
Link-PP Int'L Technology Co Ltd
Datacom Transformer, 10/100 BASE-T; LAN Application(s), 1:1; 1:1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINK-PP INT'L TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T; LAN | |
Height | 5.45 mm | |
Isolation Voltage | 1500 V | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 6.9 mm |