Part Details for LP111F33IET by CTS Corporation
Overview of LP111F33IET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP111F33IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP111F33IET-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4538 | Buy Now |
DISTI #
LP111F33IET
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP111F33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 / $0.3775 | Buy Now |
DISTI #
774-LP111F33IET
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 11.059200 MHz Tol +/-30ppm, Stab +/-30ppm, -40C/85C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.3370 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R RoHS: Compliant | 0 |
|
$0.1490 / $0.2160 | Buy Now |
DISTI #
LP111F33IET
|
Avnet Abacus | - Tape and Reel (Alt: LP111F33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LP111F33IET
LP111F33IET CAD Models
LP111F33IET Part Data Attributes
|
LP111F33IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP111F33IET
CTS Corporation
CRYSTAL 11.059200MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for LP111F33IET
This table gives cross-reference parts and alternative options found for LP111F33IET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP111F33IET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H13-11.0592-20-3030-EXT-TR | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Raltron Electronics Corporation | LP111F33IET vs H13-11.0592-20-3030-EXT-TR |
GSX-1C/334FF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | LP111F33IET vs GSX-1C/334FF11.0592MHZ |