Part Details for LP11 by Altech Corporation
Overview of LP11 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5627
|
Newark | Legend Plate, 30 Mm, |Altech LP11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
LP11-ND
|
DigiKey | LEGENDPLATE 30 MM SLOW Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
845-LP11
|
Mouser Electronics | Switch Hardware Legend Plate, 30 mm, | 0 |
|
$1.3000 | Order Now |
DISTI #
71756524
|
RS | Legend Plate, 30 mm, | Altech Corp LP11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110666
|
TestEquity LLC | Altech LP11 30mm Push Button Legend Plate, SLOW | 0 |
|
$1.9100 | Buy Now |
Part Details for LP11
LP11 CAD Models
LP11 Part Data Attributes
|
LP11
Altech Corporation
Buy Now
|
Compare Parts:
LP11
Altech Corporation
|
Samacsys Manufacturer | Altech |