Part Details for LP1018B by Msi Electronics Inc
Results Overview of LP1018B by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP1018B Information
LP1018B by Msi Electronics Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LP1018B
LP1018B CAD Models
LP1018B Part Data Attributes
|
LP1018B
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP1018B
Msi Electronics Inc
Variable Capacitance Diode, Ultra High Frequency, 4.5pF C(T), 25V, Silicon, Abrupt
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.3 | |
Diode Capacitance-Nom | 4.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 900 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Variable Capacitance Diode Classification | ABRUPT |