Part Details for LP100F23CDT by CTS Corporation
Overview of LP100F23CDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP100F23CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP100F23CDT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2958 | Buy Now |
DISTI #
LP100F23CDT
|
Avnet Americas | Crystal 10MHz 18pF ?20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP100F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2325 | Buy Now |
DISTI #
774-LP100F23CDT
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 10.000000 MHz Tol +/-20ppm, Stab +/-30ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2240 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1430 / $0.2333 | Buy Now |
DISTI #
LP100F23CDT
|
Avnet Abacus | - Tape and Reel (Alt: LP100F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LP100F23CDT
LP100F23CDT CAD Models
LP100F23CDT Part Data Attributes
|
LP100F23CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP100F23CDT
CTS Corporation
CRYSTAL 10.000000MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for LP100F23CDT
This table gives cross-reference parts and alternative options found for LP100F23CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP100F23CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMM3-10.0000MHZ-E-2-Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.0000MHZ-E-2-Y-T |
SM13T2-18-10.0M-20G1CC | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | LP100F23CDT vs SM13T2-18-10.0M-20G1CC |
ABMM3-10.000MHZ-18-R60-B-2-Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.000MHZ-18-R60-B-2-Y-T |
SM13T2-18-10.0M-20G1EC | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | LP100F23CDT vs SM13T2-18-10.0M-20G1EC |
ABMM3-10.000MHZ-18-R060-C-2-Y | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.000MHZ-18-R060-C-2-Y |
ABMM3-10.000MHZ-18-R60-E-2-Y | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.000MHZ-18-R60-E-2-Y |
SM13T2-18-10.0M-20G1EH | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | LP100F23CDT vs SM13T2-18-10.0M-20G1EH |
SM13T2-18-10.0M-20G1JJ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | LP100F23CDT vs SM13T2-18-10.0M-20G1JJ |
ABMM3-10.000MHZ-18-R060-B-2-Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.000MHZ-18-R060-B-2-Y-T |
ABMM3-10.000MHZ-18-R060-2-Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LP100F23CDT vs ABMM3-10.000MHZ-18-R060-2-Y-T |