Part Details for LP0AA0209A700 by Kyocera AVX Components
Overview of LP0AA0209A700 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP0AA0209A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0AA0209A700-ND
|
DigiKey | RF FILTER LOW PASS 209MHZ 16ULGA Min Qty: 280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8750 | Buy Now |
DISTI #
LP0AA0209A700
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 35 |
|
$11.1100 | Buy Now |
DISTI #
C1S127007536874
|
Chip1Stop | Unclassified | 35 |
|
$18.1000 / $27.2000 | Buy Now |
Part Details for LP0AA0209A700
LP0AA0209A700 CAD Models
LP0AA0209A700 Part Data Attributes
|
LP0AA0209A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0AA0209A700
Kyocera AVX Components
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 209 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.01 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 6.58 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | WAFFLE PACK | |
Width | 3.98 mm |