-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2400000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4800
|
Newark | Double Layer Capacitor, 2.4F, 20%, Rad, Capacitance:2.4F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:Can, Esr:0.12Ohm Rohs Compliant: Yes |Taiyo Yuden LP08152R7245 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
587-6210-ND
|
DigiKey | CAP 2.4F 20% 2.7V T/H Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
3842 In Stock |
|
$0.7077 / $1.7800 | Buy Now |
DISTI #
LP08152R7245
|
Avnet Americas | Cylinder Type Electric Double Layer Capacitor 2.4F 2.7V 2-Pin Radial Leaded Through Hole - Tape and Reel (Alt: LP08152R7245) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.7370 / $0.8615 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.7390 / $0.8970 | Buy Now |
DISTI #
61344097
|
Verical | Cylinder Type Electric Double-Layer Capacitor Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$1.4888 / $1.6021 | Buy Now |
DISTI #
54849417
|
Verical | Cylinder Type Electric Double-Layer Capacitor Min Qty: 48 Package Multiple: 1 | Americas - 115 |
|
$1.4888 / $1.6021 | Buy Now |
|
Quest Components | 254 |
|
$1.3357 / $2.8880 | Buy Now | |
DISTI #
LP08152R7245
|
TTI | Supercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$0.7300 / $1.7600 | Buy Now |
DISTI #
LP08152R7245
|
Avnet Americas | Cylinder Type Electric Double Layer Capacitor 2.4F 2.7V 2-Pin Radial Leaded Through Hole - Tape and Reel (Alt: LP08152R7245) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.7370 / $0.8615 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP 2.4F 20% 2.7V T/H | 115 |
|
$1.2448 / $1.5678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP08152R7245
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LP08152R7245
TAIYO YUDEN
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 2400000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2400000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |