Part Details for LP0805H4000ASTR\100 by Kyocera AVX Components
Overview of LP0805H4000ASTR\100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0805H4000ASTR\100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0805H4000ASTR\100TR-ND
|
DigiKey | RF FILTER LOW PASS 4GHZ 0805 Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3013 | Buy Now |
DISTI #
581-805H4000ASTR\100
|
Mouser Electronics | Signal Conditioning 800MHz-3.5GHz 50ohm 3W Thin Low Pass Flt RoHS: Compliant | 0 |
|
$5.5200 / $10.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.8400 | Buy Now |