Part Details for LP0805H0750ASTR by KYOCERA AVX Components
Overview of LP0805H0750ASTR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0805H0750ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33639499
|
Verical | RF Filter Low Pass 750MHz 746MHz to 756MHz 0.4dB 50Ohm SMD 4Pin 0805 Automotive T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1641 | Americas - 2083 |
|
$2.2380 | Buy Now |