Part Details for LP0805A1890AW by Kyocera AVX Components
Overview of LP0805A1890AW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for LP0805A1890AW
LP0805A1890AW CAD Models
LP0805A1890AW Part Data Attributes
|
LP0805A1890AW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1890AW
Kyocera AVX Components
Low Pass Filter, 1890MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
Attenuation Frequency-Max | 5670 MHz | |
Attenuation Frequency-Min | 3780 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 1890 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 | |
Width | 1.55 mm |