Part Details for LP0805A1842AW by Kyocera AVX Components
Overview of LP0805A1842AW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for LP0805A1842AW
LP0805A1842AW CAD Models
LP0805A1842AW Part Data Attributes
|
LP0805A1842AW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1842AW
Kyocera AVX Components
Low Pass Filter, 1842MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
Attenuation Frequency-Max | 5526 MHz | |
Attenuation Frequency-Min | 3684 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 1842 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 | |
Width | 1.55 mm |
Alternate Parts for LP0805A1842AW
This table gives cross-reference parts and alternative options found for LP0805A1842AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP0805A1842AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1842AS | Low Pass Filter, 1842MHz | Kyocera AVX Components | LP0805A1842AW vs LP0805A1842AS |