Part Details for LP0805A0902AWTR by Kyocera AVX Components
Overview of LP0805A0902AWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LP0805A0902AWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2377
|
Newark | / Low Pass Filter Rohs Compliant: No |Kyocera Avx LP0805A0902AWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 / $1.0400 | Buy Now |
DISTI #
LP0805A0902AWTR-ND
|
DigiKey | RF FILTER LOW PASS 902.5MHZ 0805 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4521 | Buy Now |
DISTI #
LP0805A0902AWTR
|
Avnet Americas | Electromechanical Filter Low Pass Filter - Tape and Reel (Alt: LP0805A0902AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9724 | Buy Now |
DISTI #
581-LP0805A0902AWTR
|
Mouser Electronics | Signal Conditioning 902MHz 0805 SIZE | 0 |
|
$1.4400 | Order Now |
DISTI #
LP0805A0902AWTR
|
Richardson RFPD | LOW PASS FILTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for LP0805A0902AWTR
LP0805A0902AWTR CAD Models
LP0805A0902AWTR Part Data Attributes
|
LP0805A0902AWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A0902AWTR
Kyocera AVX Components
Low Pass Filter, 902.5MHz, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Attenuation Frequency-Max | 2707.5 MHz | |
Attenuation Frequency-Min | 1805 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 902.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
VSWR | 1.7 | |
Width | 1.55 mm |