Part Details for LP0603A1950ALTR by Kyocera AVX Components
Overview of LP0603A1950ALTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0603A1950ALTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2372
|
Newark | / Low Pass Filter Rohs Compliant: No |Kyocera Avx LP0603A1950ALTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
LP0603A1950ALTR-ND
|
DigiKey | RF FILTER LOW PASS 1.95GHZ 0603 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 | Buy Now |
DISTI #
LP0603A1950ALTR
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: LP0603A1950ALTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5005 | Buy Now |
DISTI #
581-LP0603A1950ALTR
|
Mouser Electronics | Signal Conditioning 1950MHz 0603 SIZE RoHS: Compliant | 0 |
|
$0.6530 | Order Now |
DISTI #
LP0603A1950ALTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.4500 | Buy Now |