Part Details for LP036F33CET by CTS Corporation
Overview of LP036F33CET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP036F33CET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP036F33CET-ND
|
DigiKey | CRYSTAL 3.579545MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2521 | Buy Now |
DISTI #
LP036F33CET
|
Avnet Americas | Crystal 3.579545MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP036F33CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1471 / $0.2356 | Buy Now |
DISTI #
774-LP036F33CET
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 3.579545 MHz Tol +/-30ppm, Stab +/-30ppm, -20C/70C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2160 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1514 / $0.2481 | Buy Now |
DISTI #
LP036F33CET
|
Avnet Abacus | - Tape and Reel (Alt: LP036F33CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LP036F33CET
LP036F33CET CAD Models
LP036F33CET Part Data Attributes
|
LP036F33CET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP036F33CET
CTS Corporation
CRYSTAL 3.579545MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |