Part Details for LP0115CMKW015CA by NKK Switches
Overview of LP0115CMKW015CA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0115CMKW015CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2587
|
Newark | Short Body Pushbutton |Nkk Switches LP0115CMKW015CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $22.0700 | Buy Now |
DISTI #
360-3514-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$8.8750 / $14.5600 | Buy Now |
DISTI #
633-LP0115CMKW015CA
|
Mouser Electronics | Pushbutton Switches 3A 125-250VAC Red LED SPDT ON(ON) Snap RoHS: Compliant | 0 |
|
$11.3800 / $15.1000 | Order Now |
DISTI #
71055203
|
RS | Switch, P/B, SPDT, ON-(ON),Rnd, Snap-In Mnt, Red LED,2V, Blk Cap W/Window,3A,125VAC, QC | NKK Switches LP0115CMKW015CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 / $14.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8100 | Buy Now |
DISTI #
LP0115CMKW015CA
|
TTI | Pushbutton Switches 3A 125-250VAC Red LED SPDT ON(ON) Snap Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.2400 / $12.6600 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON/ Min Qty: 1 | 17 |
|
$9.0200 / $13.6300 | Buy Now |
Part Details for LP0115CMKW015CA
LP0115CMKW015CA CAD Models
LP0115CMKW015CA Part Data Attributes:
|
LP0115CMKW015CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LP0115CMKW015CA
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |