Part Details for LP-STRL-NFF by Amphenol Times Microwave Systems
Overview of LP-STRL-NFF by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-STRL-NFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LP-STRL-NFF-ND
|
DigiKey | 680-2200MHZ N TYPE F/F Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$81.6500 / $107.2200 | Buy Now |
DISTI #
71872810
|
RS | DC Surge Protector, 680-2200MHz N typeF/F Lightning Protector, LP-STRL Series | Amphenol - Times Microwave Systems LP-STRL-NFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$90.6200 / $113.2700 | Buy Now |
DISTI #
ATMLP-STRL-NFF
|
Heilind Electronics | 680-2200MHZ N TYPE F/F | Americas - 1 in Stock |
|
$110.6290 / $145.9362 | Buy Now |
DISTI #
ATMLP-STRL-NFF
|
Interstate Connecting Components | 680-2200MHZ N TYPE F/F | 3 |
|
$110.6290 / $145.9362 | Buy Now |