Part Details for LP-HBX-DFF by Amphenol Times Microwave Systems
Results Overview of LP-HBX-DFF by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP-HBX-DFF Information
LP-HBX-DFF by Amphenol Times Microwave Systems is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LP-HBX-DFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LP-HBX-DFF-ND
|
DigiKey | 100-700MHZ DC BLOCKED, COMBINER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$184.9500 / $203.4500 | Buy Now |
DISTI #
1946-LP-HBX-DFF-ND
|
DigiKey | 100-700MHZ DC BLOCKED, COMBINER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.5800 | Buy Now |
DISTI #
ATMLP-HBX-DFF
|
Heilind Electronics | 100-700MHZ DC BLOCKED, COMBINE LP-HBX-DFF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMLP-HBX-DFF
|
Interstate Connecting Components | 100-700MHZ DC BLOCKED, COMBINE LP-HBX-DFF | 0 |
|
Buy Now |