Part Details for LP-GTV-NFF by Amphenol Times Microwave Systems
Overview of LP-GTV-NFF by Amphenol Times Microwave Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-GTV-NFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LP-GTV-NFF-ND
|
DigiKey | DC-7000MHZ GT N TYPE F/F BI-DIRE Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
9976 In Stock |
|
$33.9900 / $39.5000 | Buy Now |
DISTI #
1946-LP-GTV-NFF-ND
|
DigiKey | DC-7000MHZ GT N TYPE F/F BI-DIRE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.0589 | Buy Now |
DISTI #
73203098
|
RS | DC Surge Protector | Amphenol - Times Microwave Systems LP-GTV-NFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9400 / $44.5000 | RFQ |
DISTI #
ATMLP-GTV-NFF
|
Heilind Electronics | Americas - 5 in Stock |
|
$39.8197 / $51.6809 | Buy Now | |
DISTI #
ATMLP-GTV-NFF
|
Interstate Connecting Components | 16 |
|
$39.8197 / $51.6809 | Buy Now |