There are no models available for this part yet.
Overview of LP-CC-9 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LP-CC-9 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4559
|
Newark | Fuse, 9A, 600V, Time Delay, Product Range:Lp-Cc Series, Fuse Current:9A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LP-CC-9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9700 | Buy Now | |
DISTI #
LP-CC-9-ND
|
DigiKey | FUSE CARTRIDGE 9A 600VAC/150VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6450 | Buy Now | |
DISTI #
70151038
|
RS | Fuse, Cylinder, Time-Delay, Class CC, 9A, 600VAC/150DC, 38.1x10.3mm, Cartridge | Bussmann by Eaton LP-CC-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$52.1200 / $65.1500 | Buy Now | |
DISTI #
000000000000188799
|
Sager | Industrial & Electrical Fuses 600V 9A Time Delay Low Peak Min Qty: 10 | 0 |
|
$43.6800 / $46.5900 | Buy Now |
CAD Models for LP-CC-9 by Eaton Bussmann
Part Data Attributes for LP-CC-9 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 200000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
9 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Related Parts for LP-CC-9
-
LP-CC-7Electric Fuses
-
08051U300FAT2AFixed Capacitors
-
3-640427-4Headers and Edge Type Connectors
-
LP5-V12K315Pushbutton Switches
-
LPC1765FET100Microcontrollers
-
LNK6773KOther Analog ICs
-
LM5576MHXSwitching Regulator or Controllers
-
LSYAB6BSnap Acting/Limit Switches
-
LP2950ACDT-3.0GLinear Regulator ICs