Part Details for LP-CC-20 by Eaton Bussmann
Overview of LP-CC-20 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-CC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3867
|
Newark | Fuse, 20A, 600V, Time Delay, Product Range:Low-Peak Lp-Cc Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Diameter:10.3124Mm Rohs Compliant: No |Eaton Bussmann LP-CC-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$69.0100 / $86.2700 | Buy Now |
DISTI #
2041-1088-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/300VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$47.4808 / $80.6100 | Buy Now |
DISTI #
70151167
|
RS | Fuse, Cylinder, Time-Delay, Class CC, 20A, 600VAC/300DC, 38.1x10.3mm, Cartridge | Bussmann by Eaton LP-CC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3600 / $82.9500 | RFQ |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$21.0444 / $22.8000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 20A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 29 |
|
$23.7500 / $24.7000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 20A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 3 |
|
$47.2095 | Buy Now |
DISTI #
LP-CC-20
|
TME | Fuse: fuse, time-lag, 20A, 600VAC, 300VDC, cylindrical,industrial Min Qty: 1 | 0 |
|
$56.5900 / $64.3100 | RFQ |
DISTI #
000000000000014410
|
Sager | Industrial & Electrical Fuses 600V 20A Time Delay Low Peak Min Qty: 10 | 37 |
|
$43.6800 / $46.5900 | Buy Now |
Part Details for LP-CC-20
LP-CC-20 CAD Models
LP-CC-20 Part Data Attributes
|
LP-CC-20
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LP-CC-20
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 20A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |