-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 24VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP-24-1000 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1330-ND
|
DigiKey | PWR XFMR SEMI-TORO 24VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
118 In Stock |
|
$18.6198 / $24.8000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24Va 8 Terminal Pc Pin |SIGNAL TRANSFORMER LP-24-1000 RoHS: Compliant |
148 In Stock |
|
$17.1700 / $24.8300 | Buy Now |
DISTI #
70325693
|
Verical | Power Transformer 1500Vrms 24VA 8 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1949 | Americas - 96 |
|
$24.5059 / $29.2118 | Buy Now |
DISTI #
000000000001008993
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$16.5600 / $19.0300 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24Va 8 Terminal Pc Pin |SIGNAL TRANSFORMER LP-24-1000 RoHS: Compliant |
148 In Stock |
|
$17.1700 / $24.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP-24-1000
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
LP-24-1000
Signal Transformer Inc
Split Bobbin Power Transformer, 24VA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.8 mm | |
Isolation Voltage | 1500 V | |
Length | 72.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |
Signal Transformer recommends a layout that minimizes the distance between the transformer and the input/output capacitors, and uses a ground plane to reduce electromagnetic interference (EMI). A 4-layer PCB with a dedicated ground plane is recommended.
The LP-24-1000 is rated for operation up to 130°C, but derating is required above 100°C. Consult the datasheet for derating curves and ensure that the transformer is properly ventilated to prevent overheating.
Signal Transformer provides UL and CE certification files for the LP-24-1000. Ensure that your design meets the certification requirements, and consult with Signal Transformer's application engineers if you have any questions or concerns.
The recommended input/output capacitance value depends on the specific application and operating frequency. A general guideline is to use 1-10uF capacitors with a voltage rating of at least 50V. Consult the datasheet and application notes for more information.
The LP-24-1000 is designed to withstand moderate vibration levels. However, if your application requires high-vibration resistance, consult with Signal Transformer's application engineers to discuss custom designs or modifications that can improve the transformer's vibration tolerance.