Datasheets
LP-120-50 by:

Split Bobbin Power Transformer, 6VA

Part Details for LP-120-50 by Signal Transformer Inc

Overview of LP-120-50 by Signal Transformer Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Energy and Power Systems Agriculture Technology

Price & Stock for LP-120-50

Part # Distributor Description Stock Price Buy
DISTI # LP-120-50-ND
DigiKey PWR XFMR SEMI-TORO 6VA TH Min Qty: 100 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 100 $12.2877
$12.2877 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $17.3800
  • 50 $13.0400
  • 75 $12.1700
  • 100 $11.9200
$11.9200 / $17.3800 Buy Now
DISTI # 000000000001083526
Sager Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 0
  • 100 $11.0000
  • 300 $10.8600
  • 600 $10.7300
$10.7300 / $11.0000 Buy Now

Part Details for LP-120-50

LP-120-50 Part Data Attributes

LP-120-50 Signal Transformer Inc
Buy Now Datasheet
Compare Parts:
LP-120-50 Signal Transformer Inc Split Bobbin Power Transformer, 6VA
Part Life Cycle Code Transferred
Ihs Manufacturer SIGNAL TRANSFORMER CO INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Samacsys Manufacturer Signal Transformer
Approvals UL; CSA
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 21.6 mm
Isolation Voltage 1500 V
Length 47.5 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Secondary Winding 2
Output Current 1 0.05 A
Output Current 2 0.05 A
Output Voltage 1 60 V
Output Voltage 2 60 V
Primary Rating DUAL 115V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER
VA Rating 6 VA
Width 39.6 mm

LP-120-50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP-120-50 by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP-120-50 by Signal Transformer Inc

Select Manufacturer
Which Manufacturer of LP-120-50 would you like to use for your alert(s)?
  • Please alert me when LP-120-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP-120-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP-120-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP-120-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP-120-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP-120-50 by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: