-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 24VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1316-ND
|
DigiKey | PWR XFMR SEMI-TORO 24VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
207 In Stock |
|
$17.5802 / $23.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 24VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
124 In Stock |
|
$20.2800 / $30.1400 | Buy Now |
DISTI #
56648697
|
Verical | Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 119 |
|
$25.9170 / $37.8168 | Buy Now |
DISTI #
000000000001083520
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$16.5100 / $18.9600 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 24VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
124 In Stock |
|
$20.2800 / $30.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP-12-1900
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
LP-12-1900
Signal Transformer Inc
Split Bobbin Power Transformer, 24VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 31.8 mm | |
Isolation Voltage | 1500 V | |
Length | 72.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.9 A | |
Output Current 2 | 1.9 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |