Part Details for LOP-600-24 by Mean Well
Overview of LOP-600-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOP-600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3290
|
Newark | Power Supply, Ac-Dc, 24V, 25A Rohs Compliant: Yes |Mean Well LOP-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6500 / $94.5800 | Buy Now |
DISTI #
1866-LOP-600-24-ND
|
DigiKey | 80-264VAC O/P +24V25A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$78.1044 / $93.5500 | Buy Now |
DISTI #
LOP-600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-600-24) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
709-LOP-600-24
|
Mouser Electronics | Switching Power Supplies 600W 24V 25A 3x5 medical RoHS: Compliant | 30 |
|
$79.0300 / $85.3200 | Buy Now |
DISTI #
74981998
|
RS | Power Supply, AC-DC, 600W, 80-264Vin, 24Vout, Open Frame, LOP-600 Series | MEAN WELL LOP-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 8 |
|
$84.9200 / $95.4200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$85.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Open Frame Power Supply (PSU) - 1 Output: 24 V, 16.7 A - 80 to 264 VAC, 113 to 370 VDC Input - 401 W - 4 kV - 94% Efficiency - Chassis Mount. RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
78981871
|
Verical | AC/DC Power Supply Single-OUT 24V 16.7(Convection)A/25(Forced Air)A 600W 10-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$96.0700 / $108.6800 | Buy Now |
DISTI #
2410191
|
Jameco Electronics | 600W Low-Profile Energy-Efficient Medial Open Frame Power Supply 24V 16.7A Convection 25A with Fan Min Qty: 1 Container: Each | 3 |
|
$76.1000 / $83.6000 | Buy Now |
DISTI #
LOP-600-24
|
TME | Power supply: switching, open, 600W, OUT: 1, 24VDC, -40÷80°C Min Qty: 1 | 0 |
|
$73.9000 / $83.6000 | RFQ |