-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LOG114AIRGVRCT-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
709 In Stock |
|
$6.0057 / $10.9900 | Buy Now |
DISTI #
595-LOG114AIRGVR
|
Mouser Electronics | Logarithmic Amplifiers Precision High-Speed RoHS: Compliant | 0 |
|
$6.0000 / $10.9900 | Order Now |
|
Ameya Holding Limited | IC OPAMP LOG 15MHZ 16VQFN | 200 |
|
RFQ | |
|
Chip1Cloud | SP Amp LOG Amp Quint ��5.5V/11V 16-Pin VQFN EP T/R / IC OPAMP LOG 15MHZ 16VQFN | 9550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOG114AIRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG114AIRGVR
Texas Instruments
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LOG114AIRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG114AIRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8306ARZ-REEL | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier Package: 16 ld SOIC; No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 2500/Reel | Analog Devices Inc | LOG114AIRGVR vs AD8306ARZ-REEL |
AD8306AR-REEL | IC LOG OR ANTILOG AMPLIFIER, 395 MHz BAND WIDTH, PDSO16, SO-16, Analog Computational Function | Analog Devices Inc | LOG114AIRGVR vs AD8306AR-REEL |
AD8306AR-REEL7 | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | LOG114AIRGVR vs AD8306AR-REEL7 |