-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision logarithmic and log ratio amplifier with scale factor of 1-V/decade 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LOG101AIDR-ND
|
DigiKey | IC LOG/LOG 1 CIRCUIT 8SOIC Min Qty: 30 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16442 In Stock |
|
$10.2000 | Buy Now |
DISTI #
LOG101AIDR-ND
|
DigiKey | IC LOG/LOG 1 CIRCUIT 8SOIC Min Qty: 30 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1323 | Buy Now |
DISTI #
595-LOG101AIDR
|
Mouser Electronics | Logarithmic Amplifiers LOGARITHMIC AMP RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
Rochester Electronics | LOG101 Logarithmic Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16442 |
|
$8.7600 / $10.3000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LOGARITHMIC 45KHZ 8SOIC | 21014 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOG101AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG101AIDR
Texas Instruments
Precision logarithmic and log ratio amplifier with scale factor of 1-V/decade 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 0.01 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -3.8 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LOG101AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG101AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOG104AID | Precision logarithmic and log ratio amplifier with scale factor of 0.5-V/decade 8-SOIC -40 to 85 | Texas Instruments | LOG101AIDR vs LOG104AID |
LOG101AID | Precision logarithmic and log ratio amplifier with scale factor of 1-V/decade 8-SOIC -40 to 85 | Texas Instruments | LOG101AIDR vs LOG101AID |
LOG101AIDRE4 | LOG OR ANTILOG AMPLIFIER, 0.01MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LOG101AIDR vs LOG101AIDRE4 |