Part Details for LOD-H12864GP-G by ITW Lumex
Overview of LOD-H12864GP-G by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LOD-H12864GP-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4191
|
Newark | Oled Display, 128 X 64, Green, 64.19Mm, Resolution:128 X 64, Display Appearance:Green On Black, Logic Voltage:3V, Interface Type:Parallel, Module Size:75Mm X 52.7Mm, Operating Temperature Min:-40°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Lumex LOD-H12864GP-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$3.3900 | Buy Now |
DISTI #
67-2254-ND
|
DigiKey | 128X64 GRAPHIA OLED GREEN PIXEL Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70600018
|
RS | 128x64 GRAPHIA OLED MOD, GREEN PIXEL,5V, BLK BKGND | Lumex LOD-H12864GP-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$42.9000 / $47.6700 | Buy Now |
Part Details for LOD-H12864GP-G
LOD-H12864GP-G CAD Models
LOD-H12864GP-G Part Data Attributes
|
LOD-H12864GP-G
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LOD-H12864GP-G
ITW Lumex
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Color@Wavelength | Green | |
Horizontal Pixel Count | 128 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Overall Depth | 8.1 mm | |
Overall Height | 52.7 mm | |
Overall Length | 75 mm | |
Supply Voltage-Nom | 3 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 30 mm | |
Viewing Area Length | 57 mm |