Part Details for LOCTITE 290 IDH: 246371 by Henkel Corporation / Loctite
Overview of LOCTITE 290 IDH: 246371 by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOCTITE 290 IDH: 246371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOC-290
|
TME | Anaerobic adhesive, green, bottle, 50ml, LOCTITE 290, -55÷150°C Min Qty: 1 | 8 |
|
$49.5400 / $56.2200 | Buy Now |