Part Details for LOC111STR by IXYS Integrated Circuits Division
Overview of LOC111STR by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LOC111STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1 |
|
RFQ | |
|
Ozdisan Elektronik | OPTOISOLATOR 3.75KV PHVOLT 8SMD | 0 |
|
$2.3156 / $2.5472 | RFQ |
Part Details for LOC111STR
LOC111STR CAD Models
LOC111STR Part Data Attributes:
|
LOC111STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LOC111STR
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC111STR
This table gives cross-reference parts and alternative options found for LOC111STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC111STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC111S | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC111STR vs LOC111S |
LOC111S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC111STR vs LOC111S |