Part Details for LOB5R005FLF by TT Electronics Resistors
Overview of LOB5R005FLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOB5R005FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Current Sense Resistors - Through Hole .005 OHM 1% 5W RoHS: Compliant |
2400 Partner Stock |
|
$0.7920 / $0.9150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
|
Master Electronics | Current Sense Resistors - Through Hole .005 OHM 1% 5W RoHS: Compliant |
2400 Partner Stock |
|
$0.7920 / $0.9150 | Buy Now |
Part Details for LOB5R005FLF
LOB5R005FLF CAD Models
LOB5R005FLF Part Data Attributes
|
LOB5R005FLF
TT Electronics Resistors
Buy Now
|
Compare Parts:
LOB5R005FLF
TT Electronics Resistors
|
Samacsys Manufacturer | IRC / TT Electronics |