Part Details for LOB5 R010 FLF by TT Electronics Resistors
Overview of LOB5 R010 FLF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for LOB5 R010 FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7097
|
Newark | Current Sense Resistor, 0.01 Ohm, 5W, 1%, Resistance:0.01Ohm, Product Range:Lob Series, Power Rating:5W, Resistor Technology:Metal Film, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:- Rohs Compliant: Yes |Tt Electronics/international Resistive LOB5 R010 FLF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for LOB5 R010 FLF
LOB5 R010 FLF CAD Models
LOB5 R010 FLF Part Data Attributes
|
LOB5 R010 FLF
TT Electronics Resistors
Buy Now
|
Compare Parts:
LOB5 R010 FLF
TT Electronics Resistors
|
Samacsys Manufacturer | INTERNATIONAL RESISTIVE |