Part Details for LOB3R030HLF by TT Electronics Resistors
Overview of LOB3R030HLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOB3R030HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_22627743
|
Arrow Electronics | Res Metal Film 0.03 Ohm 3% 3W Molded AXL Box Automotive RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 1540 | Americas - 1250 |
|
$0.3851 | Buy Now |
DISTI #
31059870
|
Verical | Res Metal Film 0.03 Ohm 3% 3W Molded AXL Box Automotive RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 1540 | Americas - 1250 |
|
$0.3851 | Buy Now |
DISTI #
C1S327500207860
|
Chip1Stop | Through Hole Resistor | 1250 |
|
$0.4120 | Buy Now |