Part Details for LO494PBL4-B0G-A3 by Wolfspeed
Overview of LO494PBL4-B0G-A3 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for LO494PBL4-B0G-A3
LO494PBL4-B0G-A3 CAD Models
LO494PBL4-B0G-A3 Part Data Attributes
|
LO494PBL4-B0G-A3
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
LO494PBL4-B0G-A3
Wolfspeed
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 6.3 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 100 deg |