Part Details for LO Y876-Q2S1-24-Z by ams OSRAM Group
Overview of LO Y876-Q2S1-24-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LO Y876-Q2S1-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-LOY876Q2S124Z
|
Mouser Electronics | Standard LEDs - SMD Orange, 606nm 224mcd, 20mA RoHS: Compliant | 12372 |
|
$0.0820 / $0.4100 | Buy Now |
DISTI #
LO Y876-Q2S1-24-Z
|
TTI | Standard LEDs - SMD Orange, 606nm 224mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0810 / $0.0940 | Buy Now |