There are no models available for this part yet.
Overview of LO L29K-J2L1-24 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LO L29K-J2L1-24 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E02:0323_01332639
|
Arrow Electronics | LED Uni-Color Orange 610nm Automotive AEC-Q102 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2340 | Europe - 10000 |
|
$0.0575 / $0.0847 | Buy Now | |
DISTI #
77381221
|
Verical | LED Uni-Color Orange 610nm Automotive AEC-Q102 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 10000 |
|
$0.0575 / $0.0848 | Buy Now | |
DISTI #
LO L29K-J2L1-24
|
TTI | Standard LEDs - SMD Orange, 606nm 14mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0780 | Buy Now |