Part Details for LNY2W222MSEG by Nichicon Corporation
Overview of LNY2W222MSEG by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNY2W222MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R5333
|
Newark | Capacitor Alum Elec, 2200Uf, 450V, 20%, Screw, Capacitance:2200Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Height:85Mmrohs Compliant: Yes |Nichicon LNY2W222MSEG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $39.6200 | Buy Now |
DISTI #
493-7337-ND
|
DigiKey | CAP ALUM 2200UF 20% 450V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$34.1855 / $52.6400 | Buy Now |
DISTI #
647-LNY2W222MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450Volts 0.2 RoHS: Compliant | 0 |
|
$47.7000 / $47.7200 | Order Now |
DISTI #
70322684
|
RS | Capacitor, Alum 450V 2200UF 20% Can Screw Terminal | Nichicon LNY2W222MSEG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6700 / $49.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$34.9900 | Buy Now |
DISTI #
LNY2W222MSEG
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 450 V, � 20%, Screw (Alt: LNY2W222MSEG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNY2W222MSEG
LNY2W222MSEG CAD Models
LNY2W222MSEG Part Data Attributes
|
LNY2W222MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNY2W222MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.98 mA | |
Length | 85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9800 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNY2W222MSEG
This table gives cross-reference parts and alternative options found for LNY2W222MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNY2W222MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2W222MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2W222MSEG vs LNC2W222MSEG |
LNC2W222MTEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2W222MSEG vs LNC2W222MTEGBB |
LNY2W222MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2W222MSEG vs LNY2W222MSEGBB |
LNY2W222MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2W222MSEG vs LNY2W222MSEGBN |
LNC2W222MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2W222MSEG vs LNC2W222MSEGBN |