Part Details for LNY2G472MSEG by Nichicon Corporation
Results Overview of LNY2G472MSEG by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNY2G472MSEG Information
LNY2G472MSEG by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNY2G472MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R5286
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 400V, 20%, Screw, Capacitance:4700Μf, Voltage(Dc):400V, ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.7500 | Buy Now |
DISTI #
493-9251-ND
|
DigiKey | CAP ALUM 4700UF 20% 400V SCREW Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8922 / $72.0800 | Buy Now |
DISTI #
647-LNY2G472MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400Volts 4700uF 20% 85 Degree RoHS: Compliant | 38 |
|
$52.0200 / $70.7200 | Buy Now |
DISTI #
70322718
|
RS | Aluminum Electrolytic Capacitor, 4700uF 400 V dc, NY Series 2000h 63.5 x 125mm | Nichicon LNY2G472MS... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6200 / $58.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$48.7400 | Buy Now |
Part Details for LNY2G472MSEG
LNY2G472MSEG CAD Models
LNY2G472MSEG Part Data Attributes
|
LNY2G472MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNY2G472MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.11 mA | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 16100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNY2G472MSEG
This table gives cross-reference parts and alternative options found for LNY2G472MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNY2G472MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNY2G472MSEGBN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | LNY2G472MSEG vs LNY2G472MSEGBN |
LNY2G472MSEGBB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | LNY2G472MSEG vs LNY2G472MSEGBB |