Part Details for LNX2W562MSEJ by Nichicon Corporation
Overview of LNX2W562MSEJ by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for LNX2W562MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6189
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2W562MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0100 / $87.6100 | Buy Now |
DISTI #
493-9165-ND
|
DigiKey | CAP ALUM 5600UF 20% 450V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5750 / $102.7000 | Buy Now |
DISTI #
647-LNX2W562MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 5600uF 85c 90x150 RoHS: Compliant | 0 |
|
$83.8600 / $85.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$76.3500 | Buy Now |
Part Details for LNX2W562MSEJ
LNX2W562MSEJ CAD Models
LNX2W562MSEJ Part Data Attributes
|
LNX2W562MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2W562MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.76 mA | |
Length | 150 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 15.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |