Part Details for LNX2W102MSEFBN by Nichicon Corporation
Overview of LNX2W102MSEFBN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2W102MSEFBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNX2W102MSEFBN-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SCREW Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8538 | Buy Now |
DISTI #
647-LNX2W102MSEFBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000 uF 450 VDC 20 % RoHS: Compliant | 0 |
|
$25.8500 | Order Now |
Part Details for LNX2W102MSEFBN
LNX2W102MSEFBN CAD Models
LNX2W102MSEFBN Part Data Attributes
|
LNX2W102MSEFBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2W102MSEFBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.01 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2W102MSEFBN
This table gives cross-reference parts and alternative options found for LNX2W102MSEFBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2W102MSEFBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP102M450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1000uF | Capxon International Electronics Co Ltd | LNX2W102MSEFBN vs RP102M450 |
LNX2W102MSEFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2W102MSEFBN vs LNX2W102MSEFBB |
LNX2W102MSEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2W102MSEFBN vs LNX2W102MSEF |