Part Details for LNX2V562MSEH by Nichicon Corporation
Overview of LNX2V562MSEH by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2V562MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6166
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2V562MSEH RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6500 / $54.4800 | Buy Now |
DISTI #
493-9110-ND
|
DigiKey | CAP ALUM 5600UF 20% 350V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
5 In Stock |
|
$45.8956 / $68.8100 | Buy Now |
DISTI #
647-LNX2V562MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 5600uF 85c 76.2x110 RoHS: Compliant | 0 |
|
$49.6500 / $54.2500 | Order Now |
Part Details for LNX2V562MSEH
LNX2V562MSEH CAD Models
LNX2V562MSEH Part Data Attributes
|
LNX2V562MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2V562MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.2 mA | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 13.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2V562MSEH
This table gives cross-reference parts and alternative options found for LNX2V562MSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2V562MSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2V562MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V562MSEH vs LNX2V562MSEHBN |
LQR2V562MSEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V562MSEH vs LQR2V562MSEH |
LNX2V562MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V562MSEH vs LNX2V562MSEHBB |
LQR2V562MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V562MSEH vs LQR2V562MSEHBB |
LQR2V562MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V562MSEH vs LQR2V562MSEHBN |