Part Details for LNX2V472MSEH by Nichicon Corporation
Overview of LNX2V472MSEH by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2V472MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6165
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2V472MSEH RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2500 / $49.3400 | Buy Now |
DISTI #
493-9108-ND
|
DigiKey | CAP ALUM 4700UF 20% 350V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8735 / $58.6300 | Buy Now |
DISTI #
647-LNX2V472MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 4700uF 85c 76.2x100 RoHS: Compliant | 0 |
|
$53.7500 / $58.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$43.0000 | Buy Now |
DISTI #
LNX2V472MSEH
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 4700uF 85c 76.2x100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$43.8300 / $48.1500 | Buy Now |
Part Details for LNX2V472MSEH
LNX2V472MSEH CAD Models
LNX2V472MSEH Part Data Attributes
|
LNX2V472MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2V472MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.84 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2V472MSEH
This table gives cross-reference parts and alternative options found for LNX2V472MSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2V472MSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2V472MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2V472MSEH vs LNX2V472MSEHBN |